86-015G-C

15 PSIG MV PRESSURE SENSOR

Elevate your pressure monitoring with our Media Isolated mV Output Pressure Sensor. Designed for precision performance, this sensor operates flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F). Its O-Ring Mount package ensures easy installation, while the Gage sensor style offers accurate readings. With an output of 100 mV and an operating pressure of 15 psi, it delivers reliable data for various applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice. Upgrade your pressure sensing capabilities with this advanced sensor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 86-015G-C
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Output:100 mV
Operating Pressure:15 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS86-015G-C
series:MEAS 86 Series
Electrical Connection:6" Ribbon Cable with Connector
Dimensions:Dia 15.82 x 11.4 mm / Dia .622 x .448 in
Proof Pressure Range:3X
Options:No Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download