86-100A-C
100 PSIA CABLE CONN MV PRESSURE SENSOR
Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for dependable performance in a wide temperature range from -40 to 125°C (-40 to 257°F), this sensor is ideal for demanding industrial environments. With an output of 100 mV and operating pressure of 100 psi, it delivers accurate and reliable readings. The sensor's Absolute style and O-Ring Mount package ensure easy installation and compatibility with various systems. With a low supply current of 1.5 mA and RoHS compliance, it not only provides efficient operation but also meets environmental standards. Elevate your pressure sensing experience with this advanced sensor, perfect for a range of applications in industries such as manufacturing, automotive, and aerospace.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 86-100A-C |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 100 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Absolute |
SKU: | TSS86-100A-C |
series: | MEAS 86 Series |
Electrical Connection: | 6" Ribbon Cable with Connector |
Dimensions: | Dia 15.82 x 11.4 mm / Dia .622 x .448 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |