86-500A-R

500 PSIA RIBBON CABLE MV PRESSURE SENSOR

Enhance your pressure sensing applications with our Media Isolated mV Output Pressure Sensor. Designed for precision, this sensor delivers a reliable 100 mV output, ensuring accurate readings even in challenging environments. With an operating pressure of 500 psi and an operating temperature range of -40 to 125°C (-40 to 257°F), it offers versatility for a wide range of industrial settings. The sensor's Absolute style and O-Ring Mount package make it easy to install and integrate into existing systems. Rest assured of its quality and compliance, as it is RoHS compliant. Trust in this sensor's performance for your pressure monitoring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 86-500A-R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Output:100 mV
Operating Pressure:500 psi
Supply Current:1.5 mA
Sensor Style:Absolute
SKU:TSS86-500A-R
series:MEAS 85 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 15.82 x 11.4 mm / Dia .622 x .448 in
Proof Pressure Range:3X
Options:No Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download