87N-5000A-0R
5000PSIA MV PRESSURE SENSOR W/CABLE
Enhance your pressure monitoring with our Media Isolated mV Output Pressure Sensor. Designed for precision, this sensor operates flawlessly in extreme temperatures ranging from -40 to 125°C (-40 to 257°F). Featuring a weldable package, it ensures secure installation for reliable performance. With an output of 150mV and an operating pressure of 5000 psi (344 bar), this sensor delivers accurate readings in high-pressure environments. Boasting a low supply current of 1.5mA, it optimizes energy efficiency. Ideal for HVAC systems and industrial applications, this sensor is RoHS compliant, guaranteeing environmentally friendly operation. Upgrade your pressure sensing capabilities with this advanced and durable sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 87N-5000A-0R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | Weldable |
Port Fitting: | None |
Output: | 150 mV |
Operating Pressure: | 344 bar, 5000 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Absolute |
SKU: | TSS87N-5000A-0R |
series: | MEAS 87 |
Electrical Connection: | Cable |
Dimensions: | 13.84 mm / .54 in |
Proof Pressure Range: | 3X |
Non-Linearity: | ± .25 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |