89-01KA-4R

1000 PSIA 316L MV RIBBON PRESSURE SENSOR

Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for optimal performance in challenging environments, this sensor offers a sensitivity range of 15-28mV/V, ensuring accurate and reliable measurements. With an operating temperature range of -40 to 125°C (-40 to 257°F) and a maximum pressure of 1000 psi, it is suitable for a variety of applications. The sensor's Absolute style and RoHS compliance guarantee its quality and environmental responsibility. Easy to install with a 1/4-18 NPT port fitting, it is a versatile solution for your pressure monitoring needs. Powered by a 5V supply voltage and consuming only 1.5mA of current, it provides efficient operation. Trust in this sensor for precise and efficient pressure measurement in industrial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 89-01KA-4R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Threaded Process Fittings
Supply Voltage:5 V
Port Fitting:1/4-18 NPT (5/8 Hex)
Output:Sensitivity = 15 - 28mV/V
Operating Pressure:1000 psi
Supply Current:1.5 mA
Sensor Style:Absolute
SKU:TSS89-01KA-4R
series:MEAS 86 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 9.04 x 13.2 mm / Dia .356 x .52 in
Proof Pressure Range:3X
Non-Linearity:± .25 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download