9235-BCE-S-300-002

Heilind Number:TSS9235-BCE-S-300-002
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:9235-BCE-S-300-002
ECAD Model:
3D Model

Description:

300PA DIFF. DIGITAL PRESSURE SENSOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 9235-BCE-S-300-002
Accuracy:±2.5 % F.S
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Package:SOIC-16
Supply Voltage:5 V
Port Fitting:Barb Tube
Output:16 bit I2C
Operating Pressure:3 mbar
Sensor Style:Gage
Package Style:Dual Vertical
Output Interface:I²C
SKU:TSS9235-BCE-S-300-002

Detailed Description

Enhance your pressure monitoring with our advanced Digital Pressure and Altimeter Sensor Module. With ±2.5% Full Scale accuracy, this sensor ensures precise readings for critical applications. Operating seamlessly in a wide temperature range from -20 to 85°C (-4 to 185°F), it guarantees reliable performance in diverse environments. Featuring a 16-bit I2C output and a 5V supply voltage, integration is effortless. The SOIC-16 package and Gage sensor style with a Barb Tube port fitting offer convenient installation. Ideal for HVAC systems and other pressure-sensitive tasks, this RoHS-compliant sensor is a must-have for efficient monitoring. Elevate your sensing capabilities with this cutting-edge solution.