9236-BCE-T-600-002

Heilind Number:TSS9236-BCE-T-600-002
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:9236-BCE-T-600-002
ECAD Model:
3D Model

Description:

600PA DIFF. DIGITAL PRESSURE SENSOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 9236-BCE-T-600-002
Accuracy:±1.5 % F.S
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Package:SOIC-16
Supply Voltage:5 V
Port Fitting:Barb Tube
Output:16 bit I2C
Operating Pressure:6 mbar
Sensor Style:Gage
Package Style:Dual Vertical
Output Interface:I²C
SKU:TSS9236-BCE-T-600-002

Detailed Description

Enhance measurement precision with our Digital Pressure and Altimeter Sensor Module, designed for high accuracy in monitoring low pressure environments. Operating seamlessly in a wide temperature range of -20 to 85°C (-4 to 185°F), this sensor ensures reliable performance in diverse settings. Featuring a 16-bit I²C output interface and powered by a 5V supply, it offers seamless connectivity and compatibility with various systems. The SOIC-16 package and Gage sensor style, with a Barb Tube port fitting, provide versatility in installation. Whether for HVAC systems or other applications, trust in the consistent and precise readings delivered by this RoHS-compliant sensor.