D5151-00000G-001PD
PRESS XDCR D5151-00000G-001PD
Enhance your pressure monitoring capabilities with this cutting-edge PRESS XDCR. Offering unrivaled precision with accuracy down to ± .1% Span, this Differential Pressure Transducer is a must-have for industrial applications. Operating flawlessly in extreme temperatures ranging from -40 to 125 °C (-40 to 257 °F), it guarantees reliable performance even in harsh conditions. With a 1/4 FNPT port fitting and a 4-20 mA output, seamless integration into existing systems is effortless. Whether you're in the manufacturing, automotive, or aerospace industry, this sensor is the perfect tool for ensuring optimal efficiency and safety. Rest assured, it's also RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your pressure sensing capabilities with this state-of-the-art device.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors D5151-00000G-001PD |
Accuracy: | Down to ± .1% Span |
Sensor Type: | Differential Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 10 V |
Port Fitting: | 1/4 FNPT |
Output: | 4 - 20 mA |
Operating Pressure: | 1 psi |
Pressure Type: | Differential |
SKU: | TSSD5151-00000G-001PD |
series: | MEAS D5100 |
Port Material: | 316L |
Electrical Connection: | Cable 2 ft |
Dimensions: | 25.4 x 58.4 x 72 mm / .99 x 2.3 x 2.83 in |
Proof Pressure Range: | 3X, 10X Rated |
Supplier Product: | Pressure Transducers |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |