| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors FX1901-0001-0050-L |
| Accuracy: | ±1 % |
| Sensor Type: | OEM Compression Load Cells |
| Operating Force: | 50 lbf |
| Operating Temperature Range: | 0 - 50 °C, 32 - 122 °F |
| Supply Voltage: | 5 VDC |
| SKU: | TSSFX1901-0001-0050-L |
FX1901-0001-0050-L
| Heilind Number: | TSSFX1901-0001-0050-L |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | FX1901-0001-0050-L |
| ECAD Model: |
Specifications
Detailed Description
Experience precise force measurement with our FX1901-0001-0050-L Compression Load Cell. With an accuracy of ±1%, this OEM sensor guarantees reliable results. Operating at 50 lbf, it is ideal for a variety of applications. Designed for efficiency, it operates at temperatures ranging from 0 to 50°C (32 to 122°F) and requires a supply voltage of 5 VDC. Rest assured, it is RoHS compliant, meeting environmental standards. Elevate your force sensing capabilities with this advanced sensor.

