G-NSDOG2-200
AXISENSE-2 CAN J1939-90 TILT SENSOR F MT
Enhance your industrial applications with the Axisense-2 CAN J1939-90 Tilt Sensor for precise and reliable dual-axis measurement. With a wide operating temperature range of -40 to 85°C and a measurement accuracy of up to ±0.3°, this sensor ensures optimal performance even in harsh environments. Featuring a durable plastic housing and compatibility with a supply voltage range of 8-30 VDC, it offers flexibility in installation. Perfect for monitoring tilt angles up to ±90°, this sensor is ideal for various positioning and proximity sensing tasks. With a digital interface and horizontal mount orientation, it guarantees seamless integration into your systems. Trust in its quality and performance for efficient and accurate tilt measurements.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors G-NSDOG2-200 |
Accuracy: | up to ±.3° |
Mount Orientation: | Horizontal |
Interface: | Digital |
Operating Temperature Range: | -40 - 85 °C |
Package: | Plastic Housing |
Product: | Tilt Sensors & Inclinometers |
Supply Voltage: | 8 - 30 VDC |
Measurement Range: | up to ±90° |
Measurement Axes: | Dual Axis |
SKU: | TSSG-NSDOG2-200 |
series: | MEAS AXISENSE-2 |
Dimension: | up to 70 mm |
Resolution: | up to +/- .01 ° |
Connection: | Connector TE/AMP |
Interface Digital: | CAN J1939 |
Protection Class: | IP 67 |
Measurement Principle: | MEMS |
Part Alias: | G-NSDOG2-200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/27/2025 | PCN-25-235465. Exchange of PCBA component for AXISENSE Types with CAN J1939 output. Major Revision change, check related revised Product Specification for relevant modification of parameters as they might have changed slightly. Sensing element chip component is EOL and needs to be substituted by another chip component, therefor PCBA component was revised with adapted PCB layout change. | Download |