GA100K6A1A
DISCRETE 100K OHMS,+/-0.1C 0C TO 70C
Enhance the efficiency of your HVAC system with our Epoxy Radial Discrete Temperature Sensor. Operating flawlessly in a wide temperature range of -40 to 125 °C, this sensor guarantees optimal performance in any environment. With a resistance of 100 kΩ at 25 °C and a beta value of B25/85 - 4261 K, it provides precise and accurate readings. The epoxy-coated NTC thermistor design ensures durability and reliability, while its 76 mm wire length offers flexibility in installation. Compliant with RoHS standards, this sensor is not only high-performing but also environmentally friendly. Upgrade your temperature monitoring system with this essential component, perfect for both industrial and residential applications.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors GA100K6A1A |
Thermistor Type: | Epoxy Coated NTC Thermistor |
Resistance: | 100 kΩ @ 25 °C |
Operating Temperature Range: | -40 - 125 °C |
Package: | Epoxy Radial Discrete |
Product: | Discrete NTC |
Wire Length: | 76 mm |
Beta Value: | B25/85 - 4261 K |
SKU: | TSSGA100K6A1A |
Wire/Cladding Connection: | 32 AWG (.2mm) Alloy 180 Tin Plated |
Model Number: | GA100K6A1A |
Temperature Accuracy: | ± .1 from 0 - 70 °C |
Maximum Temperature: | 125 °C / 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |