GA100K6A1IB
DISCRETE 100K OHMS,+/-0.2C 0C TO 70C
Enhance temperature monitoring in HVAC systems with our Epoxy Radial Discrete NTC Thermistor. With a resistance of 100 kΩ at 25 °C, it offers precise readings within a wide operating range of -40 to 125 °C. Boasting a beta value of B25/85 - 4261 K, this sensor guarantees accurate and reliable performance. Its epoxy coating ensures durability, while a 76 mm wire length allows for versatile installation. With a tolerance of +/-0.2°C from 0°C to 70°C, it provides consistent and dependable temperature sensing. Additionally, this product is RoHS compliant, meeting stringent environmental standards. Perfect for various industrial and commercial applications, it is a vital component for maintaining optimal temperature control.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors GA100K6A1IB |
Thermistor Type: | Epoxy Coated NTC Thermistor |
Resistance: | 100 kΩ @ 25 °C |
Operating Temperature Range: | -40 - 125 °C |
Package: | Epoxy Radial Discrete |
Product: | Discrete NTC |
Wire Length: | 76 mm |
Beta Value: | B25/85 - 4261 K |
SKU: | TSSGA100K6A1IB |
Wire/Cladding Connection: | 30 AWG Silver Plated Copper, White TFE Insulated .024" OD |
Model Number: | GA100K6A1iB |
Temperature Accuracy: | ± .2 from 0 - 70 °C |
Maximum Temperature: | 125 °C / 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |