GA10K3A1A

Heilind Number:TSSGA10K3A1A
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA10K3A1A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DISCRETE 10K OHMS,+/-0.1C FROM 0C TO 70C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA10K3A1A
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3976 K
SKU:TSSGA10K3A1A

Detailed Description

Enhance temperature regulation with our Epoxy Radial Discrete Thermistor, designed for optimal performance in HVAC systems. This sensor, with a resistance of 10 kΩ at 25 °C, ensures precise monitoring in a wide operating temperature range from -40 to 125 °C. Featuring a B25/85 beta value of 3976 K, it guarantees accuracy and reliability. Its epoxy coating and durable construction make it suitable for various industrial applications. With RoHS compliance, you can trust in its environmentally friendly design. Upgrade your temperature sensing capabilities with this high-quality thermistor.