GA10K3A1C

DISCRETE 10K OHMS,+/-0.5C FROM 0C TO 70C

Enhance temperature monitoring with our Epoxy Coated NTC Thermistor, meticulously designed for precise readings in a wide range of environments. Featuring a resistance of 10 kΩ at 25 °C and a tolerance of +/-0.5 °C from 0 °C to 70 °C, this thermistor ensures accurate measurements for your HVAC systems and beyond. With an operating temperature range from -40 °C to 125 °C, it's suitable for both standard and extreme conditions. The Epoxy Radial Discrete package and 76 mm wire length offer easy integration, while the B25/85 beta value of 3976 K guarantees reliable performance. Rest assured, this product is RoHS compliant, aligning with our commitment to environmental responsibility. Elevate your temperature sensing capabilities with this high-quality thermistor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA10K3A1C
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3976 K
SKU:TSSGA10K3A1C
Wire/Cladding Connection:32 AWG (.2mm) Alloy 180 Tin Plated
Model Number:GA10K3A1C
Temperature Accuracy:±.5 from 0 - 70 °C
Maximum Temperature:125 °C / 257 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: