GA10K3A1IA
DISCRETE 10K OHMS,+/-0.1C FROM 0C TO 70C
Achieve precise temperature sensing with our Discrete 10K Ohm Thermistor, ensuring accurate readings within a tight tolerance of +/-0.1°C from 0°C to 70°C. This Epoxy Coated NTC Thermistor guarantees reliable performance, with a resistance of 10 kΩ at 25°C and an operating temperature range spanning from -40°C to 125°C. Encased in an Epoxy Radial Discrete package, it offers easy installation with a 76 mm wire length. The high-quality design, characterized by a B25/85 value of 3976 K, is both RoHS compliant and ideal for various temperature monitoring applications. Upgrade your sensor capabilities with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | GA10K3A1IA |
Thermistor Type: | Epoxy Coated NTC Thermistor |
Resistance: | 10 kΩ @ 25 °C |
Operating Temperature Range: | -40 - 125 °C |
Package: | Epoxy Radial Discrete |
Product: | Discrete NTC |
Wire Length: | 76 mm |
Beta Value: | B25/85 - 3976 K |
SKU: | TSSGA10K3A1IA |
Wire/Cladding Connection: | 30 AWG Silver Plated Copper, White TFE Insulated .024" OD |
Model Number: | GA10K3A1IA |
Temperature Accuracy: | ± .1 from 0 - 70 °C |
Maximum Temperature: | 125 °C / 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |