GA10K4A1AM

DISCRETE 10K OHMS,+/-0.5C FROM 32 TO 44C

Monitor and regulate temperature with precision using this Epoxy Coated NTC Thermistor. With a resistance of 10 kΩ at 25 °C and an operating temperature range of -40 to 90 °C, it ensures reliable performance in various environments. The radial package design and 76 mm wire length offer ease of installation, making it ideal for HVAC applications. With a beta value of 3694 K, it guarantees accurate temperature sensing. Rest assured of its quality and environmental compliance with RoHS certification. Upgrade your temperature sensor with this high-quality thermistor for efficient and effective monitoring.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA10K4A1AM
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-40 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 3694 K
SKU:TSSGA10K4A1AM
Wire/Cladding Connection:32 AWG (.2mm) Alloy 180 Tin Plated
Model Number:GA10K4A1AM
Temperature Accuracy:± .05 from 32 - 44 °C
Maximum Temperature:90 °C / 194 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: