| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA30K6A1IB |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 30 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 4261 K |
| SKU: | TSSGA30K6A1IB |
GA30K6A1IB
| Heilind Number: | TSSGA30K6A1IB |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | GA30K6A1IB |
| ECAD Model: |
Specifications
Detailed Description
Enhance HVAC systems with this high-quality Epoxy Coated NTC Thermistor, boasting a resistance of 30 kΩ at 25 °C. With a precise beta value of B25/85 - 4261 K, it ensures accurate temperature sensing in a wide operating range from -40 to 125 °C. This discrete component guarantees reliability, maintaining a tight tolerance of +/-0.2°C from 0 to 70°C. RoHS compliant and designed for easy integration, it's the perfect solution for temperature monitoring in various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors GA30K5A1B | ![]() | |
| TE Connectivity | Sensors GA30K6A1IA | ![]() |


