J05562045-000
CORE 1J50 .250OD 1.300LG #6-40
Enhance your positioning and proximity sensing capabilities with our CORE 1J50 Linear Position Sensor. Designed for precise measurements, this sensor features a .250" OD and 1.300" length, with a #6-40 thread for easy installation. Operating smoothly in a wide temperature range from -55 to 150 °C (-67 to 302 °F), it ensures reliable performance in diverse environments. The cylindrical package houses advanced technology, powered by a 3V supply voltage. With a linear range of ±.1" and exceptional linearity of ±.25% of Span, it delivers accurate readings every time. Excitation frequencies ranging from .4 to 5 kHz guarantee efficient operation, making it ideal for various applications, including HVAC systems. Rest assured of its eco-friendliness, as it complies with RoHS standards. Elevate your sensing solutions with this high-quality sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors J05562045-000 |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Package: | Cylindrical |
Supply Voltage: | 3 V |
Housing Diameter: | .25 in, 6.35 mm |
Linear Range: | ±.1 in, ±2.54 mm |
Linearity: | ±.25 % of Span |
Excitation Frequency: | 400 - 5000 Hz, .4 - 5 kHz |
SKU: | TSSJ05562045-000 |
series: | HR |
Spring Loaded: | Separate Core |
Electrical Connections: | Leads |
Linear Position Sensor - LVDT/LVIT Housing Material: | Stainless Steel |
Industry Standards: | RoHS |
IP Rating: | IP61 |
Supplier Product: | Linear Position Sensors - LVDT/LVIT |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |