LL01-2AA01

LL01 1/4" NPT 15" CABLE 100C

Stay informed about liquid levels with our LL01 1/4" NPT sensor, featuring a 15" cable for easy installation. Operating in temperatures ranging from -30 to 80°C (-22 to 176°F) and with a 250 psi pressure range, this sensor is built to withstand harsh conditions. With a supply voltage of 5-30 VDC and output of 30V, 3W relay, it provides reliable performance. RoHS compliant and suitable for various applications, this sensor offers precise monitoring with a .25 inch actuation point. Perfect for ensuring efficient liquid management in industrial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL01-2AA01
Sensor Type:Point Liquid Level Sensors
Connection Method:1/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:30 V, 3 W Relay
Sensor Style:Gap
Actuation Point:.25 in
Pressure Range:250 psi
SKU:TSSLL01-2AA01
series:MEAS LL-01
Cable:1 Feet
Supplier Product:Ultrasonic Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: