LM31-00000F-005PG
5PSIG LIQUID LEVEL PRESSURE TRANSDUCER
Experience precise liquid level monitoring with our high-performance Liquid Level Pressure Transducer. With an impressive accuracy of ±0.1% Span, you can rely on the exactness of our sensor for critical measurements. Operating seamlessly within a wide temperature range from -20 to 70°C (-4 to 158°F), it ensures consistent performance in various environments. Powered by a 5V supply voltage, this transducer features a 1/2 MNPT port fitting for easy installation. Its output range of 0.5 to 4.5V allows for seamless integration with your existing systems. Designed for gage pressure measurement up to 5 psi, it delivers reliable data for your applications. Rest assured, our transducer is also RoHS compliant, reflecting our commitment to environmental responsibility. Trust in this sensor for accurate and efficient liquid level monitoring in your operations.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors LM31-00000F-005PG |
Accuracy: | ±.1 % Span |
Sensor Type: | Liquid Level Pressure Transducer |
Operating Temperature Range: | -20 - 70 °C, -4 - 158 °F |
Supply Voltage: | 5 V |
Port Fitting: | 1/2 MNPT |
Output: | .5 - 4.5 V |
Operating Pressure: | 5 psi |
Pressure Type: | Gage |
SKU: | TSSLM31-00000F-005PG |
series: | MEAS LM |
Port Material: | 316L / PVC |
Electrical Connection: | Cable 1 ft |
Dimensions: | Dia 28.6 mm / Dia 1.12 in |
Proof Pressure Range: | 3X Rated |
Supplier Product: | Pressure Transducers |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download |