M5244-000005-300PG
PRESS XDCR M5244-000005-300PG
Enhance your industrial pressure monitoring with the precision of our PRESS XDCR M5200 series transducer. Boasting an impressive ±.25% FSO accuracy, this sensor is a reliable solution for critical applications. Operating seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it guarantees consistent performance even in harsh environments. With a supply voltage of 8-30 V and 1-5 V output, it offers versatility and compatibility with various systems. Designed for convenience, its 1/8 MNPT port fitting ensures easy installation. Delivering reliable gage pressure measurement up to 300 psi, it's a vital tool for maintaining operational efficiency. Rest assured of its quality and compliance with RoHS standards. Upgrade your pressure sensing capabilities with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors M5244-000005-300PG |
Series: | M5200 |
Accuracy: | ±.25 % FSO |
Sensor Type: | Industrial Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 8 - 30 V |
Port Fitting: | 1/8 MNPT |
Output: | 1 - 5 V |
Operating Pressure: | 300 psi |
Pressure Type: | Gage |
SKU: | TSSM5244-000005-300PG |
series: | MEAS M5200 |
Port Material: | 17-4PH |
Electrical Connection: | Packard |
Dimensions: | 24 x 24 x 82 mm / .94 x .94 x 3.23 in |
Proof Pressure Range: | 2X Rated |
Options: | Adhesive Label / No Snubber |
Supplier Product: | Pressure Transducers |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |