MS563702BA03-50
2 BAR INDUSTRIAL ALTIMETER SENSOR
Elevate your sensing capabilities with this high-precision Digital Pressure and Altimeter Sensor Module. Designed for accuracy with a ±4 mbar tolerance, it excels in a wide operating temperature range from -40 to 85°C (-40 to 185°F). The surface-mountable package makes installation a breeze, while its low supply voltage requirement of 1.5-3.6 V ensures efficient performance. Equipped with a 24-bit ADC output, this sensor provides reliable data for absolute pressure measurements. RoHS compliant and suitable for a variety of applications, it's a versatile and essential component for your sensing needs. Elevate your sensing capabilities with this high-precision Digital Pressure and Altimeter Sensor Module. Designed for accuracy with a ±4 mbar tolerance, it excels in a wide operating temperature range from -40 to 85°C (-40 to 185°F). The surface-mountable package makes installation a breeze, while its low supply voltage requirement of 1.5-3.6 V ensures efficient performance. Equipped with a 24-bit ADC output, this sensor provides reliable data for absolute pressure measurements. RoHS compliant and suitable for a variety of applications, it's a versatile and essential component for your sensing needs.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors MS563702BA03-50 |
Accuracy: | ±4 mbar |
Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Package: | Surface Mountable |
Supply Voltage: | 1.5 - 3.6 V |
Output: | 24 bit ADC |
Sensor Style: | Absolute |
SKU: | TSSMS563702BA03-50 |
series: | MEAS MS5637 |
Dimensions: | 3 x 3 x 0.9 mm / .11 x .11 x 0.03 in |
Resolution: | .016 |
Options: | No Option |
Supplier Product: | Board Level Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |