MS563730BA03-50

30 BAR INDUSTRIAL ALTIMETER SENSOR

Ensure precise measurements with this digital pressure and altimeter sensor module, featuring an accuracy of ±1.5 mbar. Designed for reliability in various environments, it operates seamlessly within a temperature range of -20 to 85°C (-4 to 185°F). The surface-mountable package allows for easy integration, while the supply voltage of 1.5 to 3.6V ensures efficient performance. With a 24-bit ADC output, this sensor provides detailed pressure readings, with an operating pressure of 30000 mbar. Its absolute sensor style and RoHS compliance further enhance its suitability for a range of applications, making it a versatile choice for pressure monitoring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors MS563730BA03-50
Accuracy:±1.5 mbar
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Package:Surface Mountable
Supply Voltage:1.5 - 3.6 V
Output:24 bit ADC
Operating Pressure:30000 mbar
Sensor Style:Absolute
SKU:TSSMS563730BA03-50
series:MEAS MS5637
Dimensions:14.7 x 15.2 mm / .11 x .11 x 0.03 in
Resolution:.2
Options:No Option
Supplier Product:Board Level Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: