MS580302BA01-00
MS5803-02BA01 DIGIT PRESSURE SENSOR TUBE
Ensure precise measurement with our MS5803-02BA01 Digital Pressure Sensor Tube. This sensor module, designed for surface mounting, offers outstanding accuracy with a ±2.5 mbar margin of error. Operating in a wide temperature range from -40 to 85 °C (-40 to 185 °F), it is suitable for diverse environmental conditions. Powered by a supply voltage of 1.8 to 3.6 V, this sensor features a 24-bit ADC output for reliable data readings. With an operating pressure of 2000 mbar and an absolute sensor style, it is ideal for applications requiring low-pressure sensing. Rest assured of its quality and compliance with RoHS standards. Elevate your sensing capabilities with this advanced pressure sensor module.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors MS580302BA01-00 |
Accuracy: | ±2.5 mbar |
Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Package: | Surface Mountable |
Supply Voltage: | 1.8 - 3.6 V |
Output: | 24 bit ADC |
Operating Pressure: | 2000 mbar |
Sensor Style: | Absolute |
SKU: | TSSMS580302BA01-00 |
series: | MEAS MS5803 |
Dimensions: | 6.2 x 6.4 mm / .24 x .25 in |
Resolution: | .024 |
Options: | No Option |
Supplier Product: | Board Level Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2023 | TSS-23-004 - Internal Process Change : the ceramic substrate will be cut by machine (Dicing machine) instead of manual snapping according to precut line | Product Change Notice Download |