NB-PTCO-029

Pt1000, 2.0x2.3, Class A, PTFC102A1G0

Discover the precision and reliability of our PT1000, 2.0x2.3 Class A Resistance Temperature Detector (RTD). With a maximum operating temperature of 572 °F (300 °C) and an accuracy of ±0.15 °C, this sensor is perfect for demanding industrial applications. Featuring an open-end termination and a ceramic package, it provides durability in harsh environments. The Platinum Thin Film Temperature Element ensures fast and accurate response times, while the 3850 ppm/°C temperature coefficient guarantees consistent performance. Made of high-quality platinum and ROHS compliant, this RTD is the ideal choice for temperature monitoring in a wide range of settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors NB-PTCO-029
Maximum Operating Temperature:300 °C, 572 °F
Accuracy:±.15 °C
Termination Type:Open End
Resistance:1000 Ω @ 0 °C
Operating Temperature Range:-22 - 572 °F, -30 - 300 °C
Package:Ceramic
Element Type:Platinum Thin Film Temperature Element
Temperature Coefficient:3850 ppm/°C
Element Material:Platinum
SKU:TSSNB-PTCO-029
series:MEAS PTF
Wire Length:10 mm / .393 in
Wire Diameter:.25 mm / .009 in
Height (Body):1.1 mm / .043 in
Length (Body):2.3 mm / .09 in
Width (Body):2 mm / .078 in
Tolerance Class:Class A / F0.15
Wire Count:2
Model Number:PTFC102A1G0
Wire/Cladding Type:Ni/Au
Lead Wire Style:Ni/Au
T_ref for Accuracy:0 °C
T1 and T2 for TCR:0 and +100 °C
Supplier Product:RTD Sensor Elements

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: