NB-PTCO-032
Pt100, 1.2x4.0, Class B, PTFM101B1G0
Enhance your HVAC system's efficiency with our cutting-edge Temperature Sensors. Featuring a Platinum Thin Film Temperature Element, these sensors guarantee precise readings with an accuracy of ±0.3°C. Operating seamlessly within a wide temperature range of -50 to 600°C (-58 to 1112°F), they are ideal for various industrial applications. With a resistance of 100Ω at 0°C and a temperature coefficient of 3850 ppm/°C, these sensors offer reliable performance. Designed with open-end terminations and crafted from high-quality platinum, they ensure durability and longevity. Compliant with RoHS standards, these sensors prioritize environmental responsibility. Upgrade your temperature monitoring system with these Class B Pt100 sensors, measuring 1.2x4.0 in size, and experience unparalleled accuracy and efficiency.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-032 |
Package: | Ceramic |
Accuracy: | ±.3 °C |
Operating Temperature Range: | -50 - 600 °C, -58 - 1112 °F |
Resistance: | 100 Ω @ 0 °C |
Element Type: | Platinum Thin Film Temperature Element |
Element Material: | Platinum |
Termination Type: | Open End |
Temperature Coefficient: | 3850 ppm/°C |
Maximum Operating Temperature: | 1112 °F, 600 °C |
SKU: | TSSNB-PTCO-032 |
series: | MEAS PTF |
Wire Length: | 10 mm / .393 in |
Wire Diameter: | .2 mm / .007 in |
Height (Body): | 1.1 mm / .043 in |
Length (Body): | 4 mm / .157 in |
Width (Body): | 1.2 mm / .047 in |
Tolerance Class: | Class B / F0.3 |
Wire Count: | 2 |
Model Number: | PTFM101B1G0 |
Wire/Cladding Type: | Ni/Au |
Lead Wire Style: | Ni/Au |
T_ref for Accuracy: | 0 °C |
T1 and T2 for TCR: | 0 and +100 °C |
Supplier Product: | RTD Sensor Elements |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |