NB-PTCO-035
Pt1000, 2.0x5.0, Class B, PTFD102B1A0
Enhance your HVAC system with this high-performance Temperature Sensor, meticulously crafted for precision and durability. Featuring a Platinum Thin Film Temperature Element, it boasts an accuracy of ±0.3°C, ensuring reliable readings in a wide operating temperature range from -50°C to 300°C (-58°F to 572°F). With a resistance of 1000Ω at 0°C and a temperature coefficient of 3850 ppm/°C, this sensor guarantees optimal performance in diverse environments. Its ceramic package and open-end termination offer robust construction, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade to this Class B Pt1000 sensor, measuring 2.0x5.0, and experience unparalleled efficiency in temperature monitoring.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-035 |
Package: | Ceramic |
Accuracy: | ±.3 °C |
Operating Temperature Range: | -50 - 300 °C, -58 - 572 °F |
Resistance: | 1000 Ω @ 0 °C |
Element Type: | Platinum Thin Film Temperature Element |
Element Material: | Platinum |
Termination Type: | Open End |
Temperature Coefficient: | 3850 ppm/°C |
Maximum Operating Temperature: | 300 °C, 572 °F |
SKU: | TSSNB-PTCO-035 |
series: | MEAS PTF |
Wire Length: | 10 mm / .393 in |
Wire Diameter: | .3 mm / .011 in |
Height (Body): | 1.1 mm / .043 in |
Length (Body): | 5 mm / .197 in |
Width (Body): | 2 mm / .078 in |
Tolerance Class: | Class B / F0.3 |
Wire Count: | 2 |
Model Number: | PTFD102B1A0 |
Wire/Cladding Type: | Ag |
Lead Wire Style: | Ag |
T_ref for Accuracy: | 0 °C |
T1 and T2 for TCR: | 0 and +100 °C |
Supplier Product: | RTD Sensor Elements |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |