NB-PTCO-151

Pt1000, 2.0x5.0, Class T, PTFD102T1A0

Enhance the accuracy and reliability of your temperature monitoring system with our Platinum Thin Film Temperature Sensor. This Class T sensor features a Pt1000 element, ensuring precise readings with an accuracy of ±0.1 °C. Its ceramic package and open-end termination offer durability and flexibility for seamless integration in HVAC systems. With a wide operating temperature range of -30 to 200 °C (-22 to 392 °F) and a temperature coefficient of 3850 ppm/°C, this sensor is suitable for various industrial applications. Rest assured, it is RoHS compliant, meeting strict environmental standards. Upgrade your sensor technology with the PTFD102T1A0 for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors NB-PTCO-151
Package:Ceramic
Accuracy:±.1 °C
Operating Temperature Range:-22 - 392 °F, -30 - 200 °C
Resistance:1000 Ω @ 0 °C
Element Type:Platinum Thin Film Temperature Element
Element Material:Platinum
Termination Type:Open End
Temperature Coefficient:3850 ppm/°C
Maximum Operating Temperature:200 °C, 392 °F
SKU:TSSNB-PTCO-151
series:MEAS PTF
Wire Length:10 mm / .393 in
Wire Diameter:.3 mm / .011 in
Height (Body):1.1 mm / .043 in
Length (Body):5 mm / .197 in
Width (Body):2 mm / .078 in
Tolerance Class:Class T (AA) / F0.1
Wire Count:2
Model Number:PTFD102T1A0
Wire/Cladding Type:Ag
Lead Wire Style:Ag
T_ref for Accuracy:0 °C
T1 and T2 for TCR:0 and +100 °C
Supplier Product:RTD Sensor Elements

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: