NB-PTCO-154
Pt1000, 2.0x2.3, Class T, PTFC102T1G0
Enhance your HVAC system with our high-performance Temperature Sensor, meticulously designed for precision and reliability. Featuring a Platinum Thin Film Temperature Element with ±.1 °C accuracy, this sensor guarantees optimal efficiency in monitoring temperature fluctuations. With an impressive resistance of 1000 Ω @ 0 °C and a temperature coefficient of 3850 ppm/°C, it ensures consistent and accurate readings. Operating flawlessly in a wide temperature range of -22 to 392 °F (-30 to 200 °C), it is suitable for various industrial applications. The open-end termination type and compact 2.0x2.3 size make installation a breeze. Crafted with quality materials and RoHS compliance, our sensor, classified as Class T PTFC102T1G0, is a must-have for any professional setting. Trust in its maximum operating temperature of 200 °C (392 °F) for uninterrupted performance. Elevate your temperature monitoring capabilities with this cutting-edge sensor.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | NB-PTCO-154 |
Package: | Ceramic |
Accuracy: | ±.1 °C |
Operating Temperature Range: | -22 - 392 °F, -30 - 200 °C |
Resistance: | 1000 Ω @ 0 °C |
Element Type: | Platinum Thin Film Temperature Element |
Element Material: | Platinum |
Termination Type: | Open End |
Temperature Coefficient: | 3850 ppm/°C |
Maximum Operating Temperature: | 200 °C, 392 °F |
SKU: | TSSNB-PTCO-154 |
series: | MEAS PTF |
Wire Length: | 10 mm / .393 in |
Wire Diameter: | .25 mm / .009 in |
Height (Body): | 1.1 mm / .043 in |
Length (Body): | 2.3 mm / .09 in |
Width (Body): | 2 mm / .078 in |
Tolerance Class: | Class T (AA) / F0.1 |
Wire Count: | 2 |
Model Number: | PTFC102T1G0 |
Wire/Cladding Type: | Ni/Au |
Lead Wire Style: | Ni/Au |
T_ref for Accuracy: | 0 °C |
T1 and T2 for TCR: | 0 and +100 °C |
Supplier Product: | RTD Sensor Elements |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |