NB-PTCO-156
Pt100, 1.2x4.0,Class T, PTFM101T1G0
Enhance your HVAC system with our top-of-the-line Temperature Sensor, crafted with precision and reliability in mind. This Ceramic sensor boasts an impressive accuracy of ±0.1°C, ensuring optimal performance in any environment. Operating efficiently in a wide temperature range from -22 to 392°F (-30 to 200°C), it guarantees consistent and accurate readings. The Platinum Thin Film Temperature Element, with a resistance of 100Ω at 0°C, delivers unparalleled sensitivity and responsiveness. Its open-end termination type allows for easy installation, while the RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and performance of this sensor, an essential component for maintaining the perfect climate control in any space.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-156 |
Package: | Ceramic |
Accuracy: | ±.1 °C |
Operating Temperature Range: | -22 - 392 °F, -30 - 200 °C |
Resistance: | 100 Ω @ 0 °C |
Element Type: | Platinum Thin Film Temperature Element |
Element Material: | Platinum |
Termination Type: | Open End |
Temperature Coefficient: | 3850 ppm/°C |
Maximum Operating Temperature: | 200 °C, 392 °F |
SKU: | TSSNB-PTCO-156 |
series: | MEAS PTF |
Wire Length: | 10 mm / .393 in |
Wire Diameter: | .2 mm / .007 in |
Height (Body): | 1.1 mm / .043 in |
Length (Body): | 4 mm / .157 in |
Width (Body): | 1.2 mm / .047 in |
Tolerance Class: | Class T (AA) / F0.1 |
Wire Count: | 2 |
Model Number: | PTFM101T1G0 |
Wire/Cladding Type: | Ni/Au |
Lead Wire Style: | Ni/Au |
T_ref for Accuracy: | 0 °C |
T1 and T2 for TCR: | 0 and +100 °C |
Supplier Product: | RTD Sensor Elements |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |