NB-PTCO-158
Pt100, 2.0x5.0, Class A, PTFD101A1A0
Enhance the efficiency of your HVAC system with our Platinum Thin Film Temperature Sensors. With an impressive accuracy of ±.15 °C and a resistance of 100 Ω at 0 °C, these sensors deliver reliable performance in any environment. The open-end termination and durable ceramic package ensure easy installation and long-lasting durability. Operating seamlessly in temperatures ranging from -22 to 572 °F (-30 to 300 °C), these sensors are perfect for a wide range of applications. With a temperature coefficient of 3850 ppm/°C and Class A certification, you can trust in their precision and quality. Rest assured, our sensors are also RoHS compliant, aligning with environmental standards. Upgrade your temperature monitoring with our PTFD101A1A0 sensors.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-158 |
Package: | Ceramic |
Accuracy: | ±.15 °C |
Operating Temperature Range: | -22 - 572 °F, -30 - 300 °C |
Resistance: | 100 Ω @ 0 °C |
Element Type: | Platinum Thin Film Temperature Element |
Element Material: | Platinum |
Termination Type: | Open End |
Temperature Coefficient: | 3850 ppm/°C |
Maximum Operating Temperature: | 300 °C, 572 °F |
SKU: | TSSNB-PTCO-158 |
series: | MEAS PTF |
Wire Length: | 10 mm / .393 in |
Wire Diameter: | .3 mm / .011 in |
Height (Body): | 1.1 mm / .043 in |
Length (Body): | 5 mm / .197 in |
Width (Body): | 2 mm / .078 in |
Tolerance Class: | Class A / F0.15 |
Wire Count: | 2 |
Model Number: | PTFD101A1A0 |
Wire/Cladding Type: | Ag |
Lead Wire Style: | Ag |
T_ref for Accuracy: | 0 °C |
T1 and T2 for TCR: | 0 and +100 °C |
Supplier Product: | RTD Sensor Elements |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |