NB-PTCO-170

Pt1000, 2.0x5.0, Class A, PTFD102A1A0

Enhance your HVAC system's performance with our cutting-edge Temperature Sensor. Crafted with a durable ceramic package and boasting an impressive accuracy of ±0.15°C, this sensor is designed to deliver reliable and precise temperature readings. Operating flawlessly in a wide range from -30 to 300°C (-22 to 572°F), it ensures optimal functionality even in extreme conditions. The Platinum Thin Film Temperature Element guarantees top-notch performance, with a resistance of 1000Ω at 0°C and a temperature coefficient of 3850 ppm/°C. Its open-ended termination type and Class A certification make it a standout choice for professional use. Rest assured, this sensor is fully RoHS compliant, aligning with our commitment to environmental sustainability. Upgrade your system now with the PTFD102A1A0 Temperature Sensor and experience unparalleled efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors NB-PTCO-170
Maximum Operating Temperature:300 °C, 572 °F
Accuracy:±.15 °C
Termination Type:Open End
Resistance:1000 Ω @ 0 °C
Operating Temperature Range:-22 - 572 °F, -30 - 300 °C
Package:Ceramic
Element Type:Platinum Thin Film Temperature Element
Temperature Coefficient:3850 ppm/°C
Element Material:Platinum
SKU:TSSNB-PTCO-170
series:MEAS PTF
Wire Length:10 mm / .393 in
Wire Diameter:.3 mm / .011 in
Height (Body):1.1 mm / .043 in
Length (Body):5 mm / .197 in
Width (Body):2 mm / .078 in
Tolerance Class:Class A / F0.15
Wire Count:2
Model Number:PTFD102A1A0
Wire/Cladding Type:Ag
Lead Wire Style:Ag
T_ref for Accuracy:0 °C
T1 and T2 for TCR:0 and +100 °C
Supplier Product:RTD Sensor Elements

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: