Enhance your sensing capabilities with our 80-inch range STRING POT, a reliable and versatile solution for precise linear position measurements. This sensor, utilizing Potentiometric technology, offers a linear range of 2032mm and operates seamlessly in a wide temperature range from -40 to 160°F (-40 to 71°C). With its Voltage Divider output, it provides accurate and consistent readings for your application needs. Trust in the performance and quality of this sensor, perfect for a variety of industrial and commercial settings.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SG1-80-3
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 160 °F, -40 - 71 °C
Linear Range:2032 mm, 80 in
Output:Voltage Divider (Potentiometric)
SKU:TSSSG1-80-3
series:MEAS SG
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
Hazardous Area Approvals:No
IP Rating:IP50
Resolution:Continuous Analog
Encoder Drive:No
Measuring Cable:Nylon-Coated Stainless Steel
Repeatability:.02 % of FS
Cable Actuated Position Sensor Accuracy:.35 % of FS
Supplier Product:Cable Actuated Position Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: