SKH-250-4
250 IN CANOPEN IP67 STRING POT
Enhance your sensing capabilities with this cutting-edge String Potentiometer, designed for precise measurement of linear ranges up to 250 inches or 6350 millimeters. Operating seamlessly in temperatures ranging from -40 to 85 degrees Celsius (-40 to 185 degrees Fahrenheit), it ensures reliable performance even in challenging environments. Featuring a CANopen output, this sensor offers seamless integration for streamlined data acquisition. Perfect for applications requiring accurate position and proximity sensing, it guarantees optimal functionality. Upgrade your system with this advanced technology, trusted for its high performance and durability.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors SKH-250-4 |
Sensor Type: | String Potentiometer |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Linear Range: | 250 in, 6350 mm |
Output: | CANopen |
SKU: | TSSSKH-250-4 |
series: | MEAS SK |
Cable Actuated Position Sensor Housing Material: | Polycarbonate + Stainless Mounting Bracket |
Hazardous Area Approvals: | No |
IP Rating: | IP67 |
Resolution: | 12 bit |
Encoder Drive: | No |
Measuring Cable: | Nylon-Coated Stainless Steel |
Repeatability: | .02 % of FS |
Cable Actuated Position Sensor Accuracy: | .35 % of FS |
Supplier Product: | Cable Actuated Position Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |