U5254-000002-014BA

PRESS XDCR U5254-000002-014BA

Enhance precision in pressure monitoring with our high-performance Industrial Pressure Transducer. Designed for reliable operation in challenging environments, this transducer offers exceptional accuracy down to ±0.1% FSO. With an operating temperature range of -40 to 125°C (-40 to 257°F) and a supply voltage of 9-30 V, it ensures consistent performance even in extreme conditions. The 1/4 MBSPP port fitting allows for easy installation, while the 4-20 mA output provides a reliable signal. Suitable for absolute pressure measurements up to 14 bar, this transducer is a versatile solution for industrial applications. Rest assured, it is also RoHS compliant, meeting the highest standards of environmental responsibility. Trust in the precision and durability of our Industrial Pressure Transducer for seamless pressure monitoring in your operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors U5254-000002-014BA
Accuracy:Down to ± .1 % FSO
Sensor Type:Industrial Pressure Transducer
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:9 - 30 V
Port Fitting:1/4 MBSPP
Output:4 - 20 mA
Operating Pressure:14 bar
Pressure Type:Absolute
SKU:TSSU5254-000002-014BA
series:MEAS U5200
Port Material:316L
Electrical Connection:Packard
Dimensions:24 x 24 x 82 mm / .94 x .94 x 3.23 in
Proof Pressure Range:3X Rated
Options:Adhesive Label / No Snubber
Supplier Product:Pressure Transducers

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2024PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to
remove the “Made in China” marking on the product itself and/or the packaging of the product. This
change will also include the documentation accompanying the product (invoice) to fully align with US
regulations.
Details and the list of part numbers affected including the specific marking is provided as an attachment
to this notification letter.
This change will be effective October 1, 2024, and you could potentially receive mixed shipments.
Product Change Notice Download