U5254-000005-030PA
PRESS XDCR U5254-000005-030PA
Experience precise pressure measurement with our PRESS XDCR industrial pressure transducer. With accuracy down to ± 0.1% FSO, this sensor ensures reliable performance in a wide operating temperature range from -40 to 125°C (-40 to 257°F). Powered by a 9 to 30 V supply voltage, it features a 1/4 MNPT port fitting for easy installation. The output of 4-20 mA provides seamless integration into your system. Designed for absolute pressure measurement up to 30 psi, this sensor is RoHS compliant, guaranteeing environmentally-friendly operation. Trust this transducer for accurate and efficient pressure monitoring in industrial applications.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors U5254-000005-030PA |
Accuracy: | Down to ± .1 % FSO |
Sensor Type: | Industrial Pressure Transducer |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Supply Voltage: | 9 - 30 V |
Port Fitting: | 1/4 MNPT |
Output: | 4 - 20 mA |
Operating Pressure: | 30 psi |
Pressure Type: | Absolute |
SKU: | TSSU5254-000005-030PA |
series: | MEAS U5200 |
Port Material: | 316L |
Electrical Connection: | Packard |
Dimensions: | 24 x 24 x 82 mm / .94 x .94 x 3.23 in |
Proof Pressure Range: | 3X Rated |
Options: | Adhesive Label / No Snubber |
Supplier Product: | Pressure Transducers |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |