| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2000-1301 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.138 in |
| Overall Height: | 2.291 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51221378 |
| SKU: | WAG2000-1301 |
2000-1301
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 7603 | HOLE PLUG | ![]() |
| WAGO 2000-1391 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2000-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


