2010-1307

Heilind Number:WAG2010-1307
Manufacturer:WAGO
Manufacturer Number:2010-1307
ECAD Model:
3D Model

Description:

3 CONDUCTOR GRD RL MTD TE

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2010-1307
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.394 in
Overall Height:3.504 in
Part Aliases:20101307
SKU:WAG2010-1307