| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2016-1307 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.472 in |
| Overall Height: | 3.622 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 20161307 |
| SKU: | WAG2016-1307 |
2016-1307
| Heilind Number: | WAG2016-1307 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2016-1307 |
| ECAD Model: |
Specifications
Detailed Description
The 2016-1307 DIN Rail Terminal Block offers reliable connectivity in industrial environments. Constructed with durable nylon housing material, it can withstand temperatures ranging from -60 °C to 105 °C, ensuring optimal performance in harsh conditions. With a compact design measuring 0.472 inches in width and 3.622 inches in height, it efficiently utilizes space on DIN rails. RoHS compliant, it meets environmental standards. Perfect for use in hi-rel applications, this terminal block guarantees secure connections. Upgrade your industrial setup with the 2016-1307 for dependable and efficient connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1402 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1405 | 4 CONDUCTOR RL MTD TRM BL | ![]() |
| WAGO 2002-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-403 | 3-WAY JUMPER | ![]() |
| WAGO 2002-404 | 4-WAY JUMPER | ![]() |
| WAGO 2002-405 | 5-WAY JUMPER | ![]() |
| WAGO 2002-406 | 6-WAY JUMPER | ![]() |
| WAGO 2004-1403 | TOPJOB S 4L-DG-KL. 4QMM R | ![]() |
| WAGO 2004-1491 | END & INTERMEDIATE PLATE | ![]() |
| WAGO 2006-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 2016-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


