209-474

Heilind Number:WAG209-474
Manufacturer:WAGO
Manufacturer Number:209-474
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-474
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090474
SKU:WAG209-474

Detailed Description

WSB QUICK MARKING SYSTEM ( 209-474) is a essential accessory for efficient organization in any wiring setup. Its snap-on mating type ensures easy installation on barrier strips, while its white color and bold black marking provide clear visibility. This UL 94V-2 rated marker guarantees safety and compliance, with a non-stretchable design for durable performance. At 5mm wide, it offers ample space for horizontal symbol marking, perfect for categorizing and labeling terminals. Whether for barrier strip jumpers, covers, or terminal blocks, the WSB QUICK MARKING SYSTEM is a reliable solution for streamlined connectivity in any application.