209-511

WSB QUICK MARKING SYSTEM

Part Aliases: WAGO 2090511  
The WSB Quick Marking System in classic white, part of the 209 series. This essential marker accessory features a snap-on mating type for easy installation on barrier terminal blocks. With a non-stretchable design, it ensures secure and lasting marking. Halogen-free and RoHS compliant, it meets environmental standards. The black marking color stands out clearly, while the UL 94V-2 flammability rating guarantees safety. A 5mm marker width and strip width allow for efficient labeling, with horizontal marking direction and number type for clear organization. Perfect for barrier strip jumpers and terminal block applications, the WSB Quick Marking System ( 209-511) is a reliable solution for your marking needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-511
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090511
SKU:WAG209-511

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: