209-577

Heilind Number:WAG209-577
Manufacturer:WAGO
Manufacturer Number:209-577
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-577
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2090577
SKU:WAG209-577

Detailed Description

WSB QUICK MARKING SYSTEM ( 209-577) is a versatile accessory for efficient labeling in electrical applications. Designed in a sleek white color and part of the 209 series, this marker features a convenient Snap-On mating type for easy installation. With a non-stretchable construction and halogen-free composition, it ensures safety and durability. The black marking color, UL 94V-2 flammability rating, and 5mm width make it suitable for clear and compliant labeling. Perfect for horizontal marking with symbols, it is ideal for use in Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors. With RoHS compliance and a SKU acronym of 209577, it guarantees quality and reliability in various applications. Elevate your marking experience with the WSB QUICK MARKING SYSTEM.