209-581

Heilind Number:WAG209-581
Manufacturer:WAGO
Manufacturer Number:209-581
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-581
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090581
SKU:WAG209-581

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, 209-581. This essential accessory is designed for efficient and organized marking in industrial settings. Featuring a crisp white color with bold black markings, it ensures clear visibility on terminal blocks and barrier strips. The non-stretchable design and UL 94V-2 flammability rating guarantee safety and durability. With a convenient snap-on mating type, installation is quick and hassle-free. The 5mm marker width and horizontal marking direction make it perfect for identifying connections with ease. Perfect for professionals in the field, this marker is a must-have for maintaining accuracy and compliance in any project.