209-648

Heilind Number:WAG209-648
Manufacturer:WAGO
Manufacturer Number:209-648
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-648
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090648
SKU:WAG209-648

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-648), a convenient solution for efficient organization and labeling in industrial settings. This white marker, part of series 209, features a snap-on mating type for easy installation. Not stretchable and halogen-free, it ensures durability and safety. With a marking color of black and a width of 5mm, it offers clear and legible vertical markings. Perfect for use with barrier strip jumpers, covers, and terminal blocks, this marker is essential for maintaining order and compliance in your workspace. Trust in the quality and reliability of the WSB QUICK MARKING SYSTEM ( 209-648) for all your labeling needs.