209-650

Heilind Number:WAG209-650
Manufacturer:WAGO
Manufacturer Number:209-650
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-650
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090650
SKU:WAG209-650

Detailed Description

The WSB QUICK MARKING SYSTEM ( 209-650) in White is an essential accessory for organizing and labeling your terminal blocks and connectors. Designed for efficient snap-on installation, this marker boasts a 5mm width and features vertical marking with black symbols, ensuring clear identification. With a UL 94V-2 flammability rating and halogen-free construction, it prioritizes safety in any application. Part of the 209 series, it guarantees compatibility and reliability. Perfect for use in barrier strip jumpers, covers, and markers, this non-stretchable marker is a must-have for streamlined cable management. Elevate your marking system with the WSB QUICK MARKING SYSTEM.