209-685

Heilind Number:WAG209-685
Manufacturer:WAGO
Manufacturer Number:209-685
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-685
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090685
SKU:WAG209-685

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM in sleek White, part of the 209 series. This essential Marker accessory, with Snap-On mating type, offers convenient organization and identification in any setup. Designed for efficiency, the marker is not stretchable and boasts a halogen-free composition for safety. Its bold Black marking color stands out clearly, meeting flammability rating UL 94V-2. With a 5 mm width and vertical marking direction, it ensures precise and visible labeling. Perfect for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, and more, this product guarantees seamless connectivity and organization. ( 209-685)