209-712

Heilind Number:WAG209-712
Manufacturer:WAGO
Manufacturer Number:209-712
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-712
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:4 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:4 mm
Flammability Rating:UL 94V-2
Part Aliases:2090712
SKU:WAG209-712

Detailed Description

The WSB QUICK MARKING SYSTEM ( 209-712) offers efficient and precise labeling for terminal blocks and connectors. Featuring a sleek white design with black marking, this marker is essential for organizing and identifying components in industrial settings. With a width of 4mm, it allows for clear and legible numbers to be displayed vertically. Made with halogen-free materials and boasting a UL 94V-2 flammability rating, it ensures safety and compliance with regulations. Its snap-on mating type offers easy installation, while its non-stretchable flexibility guarantees durability. Perfect for Barrier Strip Jumpers, Covers, and Markers, as well as Barrier Terminal Blocks and Accessories, this marker is a must-have for any professional workspace. (Acronym: 209712)