209-722

Heilind Number:WAG209-722
Manufacturer:WAGO
Manufacturer Number:209-722
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-722
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:4 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:4 mm
Flammability Rating:UL 94V-2
Part Aliases:2090722
SKU:WAG209-722

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-722), a must-have accessory for efficient organization in any workspace. This sleek white marker, part of the 209 series, boasts a 4mm width perfect for clear and concise labeling. With its snap-on mating type, installation is a breeze. Plus, its UL 94V-2 flammability rating ensures safety in any environment. Designed for vertical marking with black numbers, this marker is ideal for categorizing barrier strip jumpers, covers, and terminals. Crafted with halogen-free materials, it's not only eco-friendly but also high-performing. Upgrade your labeling game with the WSB QUICK MARKING SYSTEM.