209-752

Heilind Number:WAG209-752
Manufacturer:WAGO
Manufacturer Number:209-752
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-752
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:4 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:4 mm
Flammability Rating:UL 94V-2
Part Aliases:2090752
SKU:WAG209-752

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, a convenient and efficient solution for labeling your terminal blocks and connectors. Designed in a sleek white color with bold black markings, this marker strip features a 4mm width, perfect for clear and visible identification. With vertical marking direction and symbol-based labeling, organizing your wiring setup has never been easier. Plus, rest assured knowing this system is not only RoHS compliant but also halogen-free, meeting stringent environmental standards. Whether you're a professional electrician or a DIY enthusiast, the WSB QUICK MARKING SYSTEM is a must-have accessory for seamless and organized cable management. So why wait? Upgrade your marking game today with this essential tool.