209-765

Heilind Number:WAG209-765
Manufacturer:WAGO
Manufacturer Number:209-765
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-765
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:4 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:4 mm
Flammability Rating:UL 94V-2
Part Aliases:2090765
SKU:WAG209-765

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-765), a must-have accessory for efficient organization and identification in your terminal blocks and connectors. Designed for easy snap-on installation, this white marker features bold black numbers, ensuring clear and lasting vertical marking. With a width of 4mm, it fits seamlessly onto your barrier strip jumpers and covers, as well as terminal blocks. Rest assured, this high-quality marker is not only RoHS compliant but also halogen-free, meeting stringent environmental standards. Trust in the reliability and convenience of the WSB QUICK MARKING SYSTEM ( 209-765) for all your labeling needs.